


LT3420EDD-1#PBF | |
|---|---|
DigiKey Part Number | LT3420EDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3420EDD-1#PBF |
Description | IC PHOTOFLASH CAP CHARGER 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3420EDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 90µA | |
Voltage - Supply | 2.2V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 5,48900 € | 54,89 € |
| 25 | 4,80400 € | 120,10 € |
| 121 | 3,94322 € | 477,13 € |
| 363 | 3,63835 € | 1.320,72 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |



