


LT3380EUJM#PBF | |
|---|---|
DigiKey Part Number | 161-LT3380EUJM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3380EUJM#PBF |
Description | IC REG QD BUCK/LNR 2.25MHZ 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) 1.12MHz, 2.25MHz 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3380EUJM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) | |
Number of Outputs | 4 | |
Frequency - Switching | 1.12MHz, 2.25MHz | |
Voltage/Current - Output 1 | 0.725V ~ 5.5V, 2.5A | |
Voltage/Current - Output 2 | 0.725V ~ 5.5V, 2.5A | |
Voltage/Current - Output 3 | 1.8V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 10 | 8,00600 € | 80,06 € |
| 61 | 7,04164 € | 429,54 € |
| 122 | 6,78369 € | 827,61 € |
| 305 | 6,51134 € | 1.985,96 € |
| 549 | 6,37016 € | 3.497,22 € |
| 1.037 | 6,24152 € | 6.472,46 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |


