Direct
Similar



LT337AT | |
|---|---|
DigiKey Part Number | LT337AT-ND |
Manufacturer | |
Manufacturer Product Number | LT337AT |
Description | IC REG LINEAR TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT337AT Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Discontinued at DigiKey | Supplier Device Package TO-220-3 |
Number of Regulators 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT337AT#PBF | Analog Devices Inc. | 54 | 505-LT337AT#PBF-ND | 6,32000 € | Direct |
| LM337SP | STMicroelectronics | 3.357 | 497-1585-5-ND | 1,06000 € | Similar |
| LM337T/NOPB | Texas Instruments | 1.632 | LM337TNS/NOPB-ND | 1,92000 € | Similar |




