


LT337AM#TRPBF | |
|---|---|
DigiKey Part Number | LT337AM#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT337AM#TRPBF |
Description | IC REG LIN NEG ADJ 1.5A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT337AM#TRPBF Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 66dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 40V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,98833 € | 2.991,25 € |
| 1.500 | 3,90049 € | 5.850,73 € |
| Unit Price without VAT: | 3,98833 € |
|---|---|
| Unit Price with VAT: | 4,74611 € |

