7-DDPAK Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-DDPAK Top
7-DDPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3091IR#PBF

DigiKey Part Number
LT3091IR#PBF-ND
Manufacturer
Manufacturer Product Number
LT3091IR#PBF
Description
IC REG LIN NEG ADJ 1.5A DDPAK-7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT3091IR#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.525V @ 1.5A
Current - Output
Current - Quiescent (Iq)
50.5 µA
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.206
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,00000 €10,00 €
106,85300 €68,53 €
505,52760 €276,38 €
1005,10490 €510,49 €
2504,81512 €1.203,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,00000 €
Unit Price with VAT:11,90000 €