Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 16-TSSOP-EP
16 TSSOP EP
Linear Tech LT3088 and LT3089 Rugged Linear Regulators | Digi-Key Daily

LT3089IFE#PBF

DigiKey Part Number
LT3089IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3089IFE#PBF
Description
IC REG LIN POS ADJ 800MA 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3089IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.65V @ 800mA
Current - Output
Current - Quiescent (Iq)
50.5 µA
Current - Supply (Max)
3 mA
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,18000 €6,18 €
104,77100 €47,71 €
954,04137 €383,93 €
1903,89489 €740,03 €
2853,82151 €1.089,13 €
5703,71389 €2.116,92 €
1.0453,63552 €3.799,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,35420 €