Parametric Equivalent



LT3089IDF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3089IDF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3089IDF#TRPBF |
Description | IC REG LIN POS ADJ 800MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3089IDF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,42975 € | 8.574,38 € |
| Unit Price without VAT: | 3,42975 € |
|---|---|
| Unit Price with VAT: | 4,08140 € |



