Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-DFN (4x4)
Linear Tech LT3088 and LT3089 Rugged Linear Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3089IDF#PBF

DigiKey Part Number
LT3089IDF#PBF-ND
Manufacturer
Manufacturer Product Number
LT3089IDF#PBF
Description
IC REG LIN POS ADJ 800MA 12-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3089IDF#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.65V @ 800mA
Current - Output
Current - Quiescent (Iq)
50.5 µA
Current - Supply (Max)
3 mA
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,90000 €6,90 €
105,33800 €53,38 €
914,54418 €413,52 €
1824,38060 €797,27 €
2734,29875 €1.173,56 €
5464,17863 €2.281,53 €
1.0014,09116 €4.095,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,90000 €
Unit Price with VAT:8,21100 €