Parametric Equivalent




LT3089ER#TRPBF | |
|---|---|
DigiKey Part Number | LT3089ER#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3089ER#TRPBF |
Description | IC REG LIN POS ADJ 800MA DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3089ER#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,67679 € | 2.757,59 € |
| 1.500 | 3,59477 € | 5.392,15 € |
| 2.250 | 3,55373 € | 7.995,89 € |
| Unit Price without VAT: | 3,67679 € |
|---|---|
| Unit Price with VAT: | 4,37538 € |



