


LT3085IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3085IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3085IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3085IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3085IDCB#TRMPBF |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3085IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10.1 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,07100 € | 40,71 € |
| 25 | 3,53640 € | 88,41 € |
| 100 | 2,93100 € | 293,10 € |
| 250 | 2,63380 € | 658,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48314 € | 1.241,57 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |



