TO-220-5  Bent and Staggered_05-08-1421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5  Bent and Staggered_05-08-1421
TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3083ET#PBF

DigiKey Part Number
505-LT3083ET#PBF-ND
Manufacturer
Manufacturer Product Number
LT3083ET#PBF
Description
IC REG LINEAR POS ADJ 3A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT3083ET#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.51V @ 3A
Current - Output
Current - Quiescent (Iq)
50.5 µA
Current - Supply (Max)
1 mA
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,67000 €10,67 €
107,33900 €73,39 €
505,93820 €296,91 €
1005,49130 €549,13 €
2505,24696 €1.311,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,67000 €
Unit Price with VAT:12,69730 €