Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-DFN (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3083EDF#TRPBF

DigiKey Part Number
LT3083EDF#TRPBFTR-ND - Tape & Reel (TR)
LT3083EDF#TRPBFCT-ND - Cut Tape (CT)
LT3083EDF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3083EDF#TRPBF
Description
IC REG LINEAR POS ADJ 3A 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3083EDF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1 mA
Part Status
Active
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
14V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
12-DFN (4x4)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.42V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 €10,22 €
108,01400 €80,14 €
257,46280 €186,57 €
1006,85710 €685,71 €
2506,80084 €1.700,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,09984 €15.249,60 €
Manufacturers Standard Package
Unit Price without VAT:10,22000 €
Unit Price with VAT:12,16180 €