Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3082ITS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3082ITS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3082ITS8#TRPBFCT-ND - Cut Tape (CT) 505-LT3082ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3082ITS8#TRPBF |
Description | IC REG LINEAR POS ADJ TSOT-23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3082ITS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 $ | 6,14 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36250 $ | 5.906,25 $ |
| Unit Price without VAT: | 6,14000 $ |
|---|---|
| Unit Price with VAT: | 7,30660 $ |



