


LT3081MPT7#PBF | |
|---|---|
DigiKey Part Number | LT3081MPT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3081MPT7#PBF |
Description | IC REG LIN POS ADJ 1.5A TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3081MPT7#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Current - Supply (Max) 5 mA |
Packaging Tube | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case TO-220-7 Formed Leads |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package TO-220-7 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,27000 € | 19,27 € |
| 10 | 15,42100 € | 154,21 € |
| 50 | 13,88320 € | 694,16 € |
| 100 | 13,40680 € | 1.340,68 € |
| 250 | 12,90388 € | 3.225,97 € |
| 500 | 12,60076 € | 6.300,38 € |
| Unit Price without VAT: | 19,27000 € |
|---|---|
| Unit Price with VAT: | 22,93130 € |



