MFR Recommended

LT3080EQ | |
|---|---|
DigiKey Part Number | 505-LT3080EQ-ND |
Manufacturer | |
Manufacturer Product Number | LT3080EQ |
Description | IC REG LIN POS ADJ 1.1A DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080EQ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10.1 µA |
Packaging Tube | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 75dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Control Features Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 1.6V @ 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3080EQ#PBF | Analog Devices Inc. | 391 | 505-LT3080EQ#PBF-ND | 6,43000 € | MFR Recommended |


