Parametric Equivalent

LT3077ACRZ-R7 | |
|---|---|
DigiKey Part Number | 505-LT3077ACRZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3077ACRZ-R7 |
Description | 3A,LOW NOISE, HIGH PSRR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 3A 18-LFCSP-RT (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7 mA |
Part Status Active | PSRR 96dB ~ 50dB (120Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 18-PowerUFQFN |
Voltage - Output (Max) | Supplier Device Package 18-LFCSP-RT (3x3) |
Voltage Dropout (Max) 0.19V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3077ACRZ | Analog Devices Inc. | 209 | 505-LT3077ACRZ-ND | 8,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,57100 € | 2.785,50 € |
| 1.000 | 5,44310 € | 5.443,10 € |
| 1.500 | 5,37901 € | 8.068,52 € |
| Unit Price without VAT: | 5,57100 € |
|---|---|
| Unit Price with VAT: | 6,62949 € |


