LT3070IUFD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 392
Unit Price: 14,82000 $
Datasheet
Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3070IUFD

DigiKey Part Number
LT3070IUFD-ND
Manufacturer
Manufacturer Product Number
LT3070IUFD
Description
IC REG LINEAR POS PROG 5A 28-QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3070IUFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 5A
Current - Output
Current - Quiescent (Iq)
1.8 mA
Current - Supply (Max)
2.3 mA
PSRR
66dB (120Hz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable