LT3070EUFD-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.391
Unit Price: 10,93000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 754
Unit Price: 12,06000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,17546 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6.192
Unit Price: 10,93000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,17546 €
Datasheet
28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-QFN_05-08-1712 rev B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3070EUFD-1#TRPBF

DigiKey Part Number
505-LT3070EUFD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT3070EUFD-1#TRPBFCT-ND - Cut Tape (CT)
505-LT3070EUFD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3070EUFD-1#TRPBF
Description
IC REG LINEAR POS PROG 5A 28-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3070EUFD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 5A
Current - Output
Current - Quiescent (Iq)
1.8 mA
Current - Supply (Max)
2.3 mA
PSRR
66dB (120Hz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,93000 €10,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,41972 €13.549,30 €
Manufacturers Standard Package
Unit Price without VAT:10,93000 €
Unit Price with VAT:13,00670 €