Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3065IDD-1.2#PBF | |
|---|---|
DigiKey Part Number | LT3065IDD-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065IDD-1.2#PBF |
Description | IC REG LINEAR 1.2V 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065IDD-1.2#PBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3065EDD-1.2#PBF | Analog Devices Inc. | 77 | LT3065EDD-1.2#PBF-ND | 5,41000 € | Parametric Equivalent |
| LT3065EDD-1.2#TRPBF | Analog Devices Inc. | 0 | LT3065EDD-1.2#TRPBF-ND | 3,05962 € | Parametric Equivalent |
| LT3065IDD-1.2#TRPBF | Analog Devices Inc. | 0 | LT3065IDD-1.2#TRPBF-ND | 3,45310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,65800 € | 46,58 € |
| 25 | 4,31120 € | 107,78 € |
| 121 | 3,88810 € | 470,46 € |
| 363 | 3,68647 € | 1.338,19 € |
| 605 | 3,61188 € | 2.185,19 € |
| 1.089 | 3,53837 € | 3.853,28 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |


