


LT3063IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT3063IMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3063IMS8E#TRPBFCT-ND - Cut Tape (CT) LT3063IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3063IMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3063IMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,40080 € | 85,02 € |
| 100 | 2,81450 € | 281,45 € |
| 250 | 2,52668 € | 631,67 € |
| 500 | 2,36438 € | 1.182,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36438 € | 5.910,95 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |


