


LT3062EDCB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3062EDCB-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3062EDCB-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT3062EDCB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3062EDCB-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB (120Hz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 3,58300 € | 35,83 € |
| 25 | 3,10200 € | 77,55 € |
| 100 | 2,55780 € | 255,78 € |
| 250 | 2,29068 € | 572,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12634 € | 1.063,17 € |
| 1.000 | 2,10527 € | 2.105,27 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |





