


LT3061IMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT3061IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3061IMS8E#PBF |
Description | IC REG LIN POS ADJ 100MA 8-MSOEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3061IMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,76700 € | 37,67 € |
| 50 | 2,95600 € | 147,80 € |
| 100 | 2,69740 € | 269,74 € |
| 250 | 2,41892 € | 604,73 € |
| 500 | 2,24758 € | 1.123,79 € |
| 1.000 | 2,24562 € | 2.245,62 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


