


LT3060HTS8-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3060HTS8-1.8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060HTS8-1.8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3060HTS8-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060HTS8-1.8#TRMPBF |
Description | IC REG LIN 1.8V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060HTS8-1.8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 3,68200 € | 36,82 € |
| 25 | 3,19000 € | 79,75 € |
| 100 | 2,63320 € | 263,32 € |
| 250 | 2,35984 € | 589,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19172 € | 1.095,86 € |
| 1.000 | 2,18084 € | 2.180,84 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |


