


LT3060ETS8-15#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060ETS8-15#TRMPBFTR-ND - Tape & Reel (TR) LT3060ETS8-15#TRMPBFCT-ND - Cut Tape (CT) LT3060ETS8-15#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ETS8-15#TRMPBF |
Description | IC REG LIN 15V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ETS8-15#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,24960 € | 56,24 € |
| 100 | 2,03060 € | 203,06 € |
| 250 | 1,96896 € | 492,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86294 € | 931,47 € |
| 1.000 | 1,81108 € | 1.811,08 € |
| 1.500 | 1,78510 € | 2.677,65 € |
| 2.500 | 1,75633 € | 4.390,82 € |
| 3.500 | 1,73951 € | 6.088,28 € |
| 5.000 | 1,72333 € | 8.616,65 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


