



LT3050MPMSE#PBF | |
|---|---|
DigiKey Part Number | LT3050MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3050MPMSE#PBF |
Description | IC REG LIN POS ADJ 100MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3050MPMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 7,51900 € | 75,19 € |
| 37 | 6,31541 € | 233,67 € |
| 111 | 5,57342 € | 618,65 € |
| 259 | 5,40892 € | 1.400,91 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |


