505~05-08-1666~MSE~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1666~MSE~12
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3050MPMSE-5#PBF

DigiKey Part Number
505-LT3050MPMSE-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3050MPMSE-5#PBF
Description
IC REG LIN 5V 100MA 12-MSOP-EP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3050MPMSE-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
5.2 mA
PSRR
66dB (120Hz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,91000 €10,91 €
107,51900 €75,19 €
376,31541 €233,67 €
1115,57342 €618,65 €
2595,40892 €1.400,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,91000 €
Unit Price with VAT:12,98290 €