12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3050EDDB-3.3#TRMPBF

DigiKey Part Number
LT3050EDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3050EDDB-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3050EDDB-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3050EDDB-3.3#TRMPBF
Description
IC REG LINEAR 3.3V 100MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 12-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3050EDDB-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
5.2 mA
PSRR
70dB (120Hz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,29000 €5,29 €
103,48300 €34,83 €
253,01360 €75,34 €
1002,48210 €248,21 €
2502,22120 €555,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,06068 €1.030,34 €
1.0002,02970 €2.029,70 €
Manufacturers Standard Package
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €