


LT3048IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3048IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3048IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3048IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3048IDC#TRMPBF |
Description | IC REG DL BOOST/LINEAR 1MHZ 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 1MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3048IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | 23.1V, 300mA | |
Voltage/Current - Output 2 | 1.235V ~ 22V, 45mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,24600 € | 81,15 € |
| 100 | 2,94670 € | 294,67 € |
| 250 | 2,90720 € | 726,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,71794 € | 1.358,97 € |
| 1.000 | 2,64715 € | 2.647,15 € |
| 1.500 | 2,61169 € | 3.917,53 € |
| 2.500 | 2,57241 € | 6.431,03 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

