Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3048IDC-15#TRPBF | |
|---|---|
DigiKey Part Number | LT3048IDC-15#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3048IDC-15#TRPBF |
Description | IC REG DL BOOST/LNR 2.2MHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3048IDC-15#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 16.1V, 300mA | |
Voltage/Current - Output 2 | 15V, 45mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,57241 € | 6.431,03 € |
| Unit Price without VAT: | 2,57241 € |
|---|---|
| Unit Price with VAT: | 3,06117 € |


