


LT3048EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3048EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3048EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3048EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3048EDC#TRMPBF |
Description | IC REG DL BOOST/LINEAR 1MHZ 8DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 1MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3048EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | 23.1V, 300mA | |
Voltage/Current - Output 2 | 1.235V ~ 22V, 45mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 2,96720 € | 74,18 € |
| 100 | 2,68990 € | 268,99 € |
| 250 | 2,64292 € | 660,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47792 € | 1.238,96 € |
| 1.000 | 2,41230 € | 2.412,30 € |
| 1.500 | 2,37944 € | 3.569,16 € |
| 2.500 | 2,34304 € | 5.857,60 € |
| 3.500 | 2,32178 € | 8.126,23 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |



