



LT3045EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3045EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3045EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3045EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3045EMSE#TRPBF |
Description | IC REG LIN POS ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3045EMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 117dB ~ 53dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3045EMSE#PBF | Analog Devices Inc. | 8.299 | 505-LT3045EMSE#PBF-ND | 7,79000 € | Parametric Equivalent |
| LT3045EMSE-1#PBF | Analog Devices Inc. | 596 | 505-LT3045EMSE-1#PBF-ND | 7,79000 € | Parametric Equivalent |
| LT3045IMSE#PBF | Analog Devices Inc. | 2.178 | 505-LT3045IMSE#PBF-ND | 8,86000 € | Parametric Equivalent |
| LT3045IMSE#TRPBF | Analog Devices Inc. | 7.087 | 505-LT3045IMSE#TRPBFCT-ND | 8,86000 € | Parametric Equivalent |
| LT3045IMSE-1#PBF | Analog Devices Inc. | 1.628 | 505-LT3045IMSE-1#PBF-ND | 8,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,05700 € | 60,57 € |
| 25 | 5,62280 € | 140,57 € |
| 100 | 5,14560 € | 514,56 € |
| 250 | 5,04536 € | 1.261,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,54902 € | 11.372,55 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |









