



LT3040IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3040IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3040IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3040IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3040IMSE#TRPBF |
Description | IC REG LINEAR POS ADJ 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3040IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,65400 € | 46,54 € |
| 25 | 4,30840 € | 107,71 € |
| 100 | 3,92810 € | 392,81 € |
| 250 | 3,92472 € | 981,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,45256 € | 8.631,40 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |


