


LT3032IDE-12#PBF | |
|---|---|
DigiKey Part Number | 505-LT3032IDE-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3032IDE-12#PBF |
Description | IC REG LINEAR 12V 150MA 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032IDE-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,80000 € | 48,00 € |
| 91 | 4,07692 € | 371,00 € |
| 182 | 3,92786 € | 714,87 € |
| 273 | 3,85319 € | 1.051,92 € |
| 546 | 3,74372 € | 2.044,07 € |
| 1.001 | 3,66398 € | 3.667,64 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

