14-PowerWFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-PowerWFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3032EDE-3.3#PBF

DigiKey Part Number
LT3032EDE-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3032EDE-3.3#PBF
Description
IC REG LINEAR 3.3V 150MA 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3032EDE-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
±20V
Voltage - Output (Min/Fixed)
±3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
Current - Output
PSRR
68dB (120Hz), 54dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-PowerWFDFN
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,81000 €6,81 €
104,55900 €45,59 €
913,34495 €304,39 €
1823,08500 €561,47 €
2732,95300 €806,17 €
5462,87179 €1.568,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,81000 €
Unit Price with VAT:8,10390 €