


LT3032EDE-15#PBF | |
|---|---|
DigiKey Part Number | 505-LT3032EDE-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3032EDE-15#PBF |
Description | IC REG LINEAR 15V 150MA 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032EDE-15#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 4,55900 € | 45,59 € |
| 91 | 3,34495 € | 304,39 € |
| 182 | 3,08500 € | 561,47 € |
| 273 | 2,95300 € | 806,17 € |
| 546 | 2,87179 € | 1.568,00 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |










