



LT3030HFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3030HFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3030HFE#TRPBF |
Description | IC REG LINEAR POS ADJ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3030HFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 250mA, 0.48V @ 750mA | |
Current - Output | ||
PSRR | 60dB ~ 50dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,07424 € | 12.685,60 € |
| Unit Price without VAT: | 5,07424 € |
|---|---|
| Unit Price with VAT: | 6,03835 € |








