LT3030EFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 841
Unit Price: 9,75000 €
Datasheet
20-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP EP
20-TSSOP EP Pad View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3030EFE#TRPBF

DigiKey Part Number
LT3030EFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3030EFE#TRPBF
Description
IC REG LINEAR POS ADJ 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3030EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.48V @ 250mA, 0.48V @ 750mA
Current - Output
PSRR
60dB ~ 50dB (120Hz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,23213 €10.580,32 €
Manufacturers Standard Package
Unit Price without VAT:4,23213 €
Unit Price with VAT:5,03623 €