Similar




LT3029MPMSE | |
|---|---|
DigiKey Part Number | LT3029MPMSE-ND |
Manufacturer | |
Manufacturer Product Number | LT3029MPMSE |
Description | IC REG LINEAR 500MA 16-MSOP-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 2 Output 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3029MPMSE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 16-MSOP-EP |
Number of Regulators 2 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3029MPMSE#PBF | Analog Devices Inc. | 158 | LT3029MPMSE#PBF-ND | 19,40000 € | Similar |


