LT3029HMSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 581
Unit Price: 9,40000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP
16-MSOP-EP

LT3029HMSE

DigiKey Part Number
161-LT3029HMSE-ND
Manufacturer
Manufacturer Product Number
LT3029HMSE
Description
IC REG LINEAR POS ADJ 16-MSOP-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP
EDA/CAD Models
LT3029HMSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tube
Current - Supply (Max)
16 mA
Part Status
Obsolete
PSRR
67dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Current, Reverse Polarity
Number of Regulators
2
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.215V
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
16-MSOP-EP
Voltage Dropout (Max)
0.46V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3029HMSE#PBFAnalog Devices Inc.581LT3029HMSE#PBF-ND9,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes