



LT3027IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3027IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3027IMSE#PBF |
Description | IC REG LINEAR POS ADJ 10MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3027IMSE#PBF Models |
Category | Voltage Dropout (Max) 0.45V @ 100mA, 0.45V @ 100mA |
Mfr | Current - Output |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 10-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,92500 € | 49,25 € |
| 50 | 4,34180 € | 217,09 € |
| 100 | 4,16110 € | 416,11 € |
| 250 | 3,97048 € | 992,62 € |
| 500 | 3,85554 € | 1.927,77 € |
| 1.000 | 3,76097 € | 3.760,97 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

