Direct



LT3027IDD | |
|---|---|
DigiKey Part Number | LT3027IDD-ND |
Manufacturer | |
Manufacturer Product Number | LT3027IDD |
Description | IC REG LIN POS ADJ 100MA 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3027IDD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tube | Current - Supply (Max) 4 mA |
Part Status Obsolete | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 2 | Operating Temperature -40°C ~ 150°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.45V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3027IDD#PBF | Analog Devices Inc. | 4.196 | LT3027IDD#PBF-ND | 6,60000 € | Direct |


