


LT3027EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3027EDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3027EDD#TRPBF |
Description | IC REG LIN POS ADJ 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3027EDD#TRPBF Models |
Category | Voltage Dropout (Max) 0.45V @ 100mA, 0.45V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,25645 € | 8.141,12 € |
| Unit Price without VAT: | 3,25645 € |
|---|---|
| Unit Price with VAT: | 3,87518 € |

