


LT3024EDE#PBF | |
|---|---|
DigiKey Part Number | LT3024EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3024EDE#PBF |
Description | IC REG LINEAR POS ADJ 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3024EDE#PBF Models |
Category | Voltage Dropout (Max) 0.45V @ 100mA, 0.45V @ 500mA |
Mfr | Current - Output |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 12-DFN (4x3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV47821PAAJR2G | onsemi | 1.024 | 488-NCV47821PAAJR2GCT-ND | 2,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 5,95400 € | 59,54 € |
| 91 | 5,08297 € | 462,55 € |
| 182 | 4,90346 € | 892,43 € |
| 273 | 4,81355 € | 1.314,10 € |
| 546 | 4,68170 € | 2.556,21 € |
| 1.001 | 4,58569 € | 4.590,28 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |


