Direct



LT3020IDD | |
|---|---|
DigiKey Part Number | LT3020IDD-ND |
Manufacturer | |
Manufacturer Product Number | LT3020IDD |
Description | IC REG LIN POS ADJ 100MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3020IDD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tube | Current - Supply (Max) 3.5 mA |
Part Status Obsolete | PSRR 64dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.2V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.285V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3020IDD#PBF | Analog Devices Inc. | 2.111 | LT3020IDD#PBF-ND | 5,29000 € | Direct |


