505~05-08-1666~MSE~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1666~MSE~12
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EMSE-3#PBF

DigiKey Part Number
505-LT3015EMSE-3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3015EMSE-3#PBF
Description
IC REG LIN -3V 1.5A 12-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3015EMSE-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
62dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,83000 €7,83 €
105,28200 €52,82 €
374,37919 €162,03 €
1113,82234 €424,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,31770 €