Direct



LT3014BES5#PBF | |
|---|---|
DigiKey Part Number | LT3014BES5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3014BES5#PBF |
Description | IC REG LINEAR 20MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014BES5#PBF Models |
Category | Current - Output |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3014BES5#TRMPBF | Analog Devices Inc. | 4.799 | LT3014BES5#TRMPBFCT-ND | 4,59000 € | Direct |


