Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3014BEDD#TRPBF

DigiKey Part Number
LT3014BEDD#TRPBFTR-ND - Tape & Reel (TR)
LT3014BEDD#TRPBFCT-ND - Cut Tape (CT)
LT3014BEDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3014BEDD#TRPBF
Description
IC REG LINEAR POS ADJ 20MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3014BEDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.57V @ 20mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
1 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 €4,00 €
103,03900 €30,39 €
252,79960 €69,99 €
1002,53540 €253,54 €
2502,48436 €621,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,20526 €5.513,15 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €