


LT2940IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT2940IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LT2940IMS#TRPBFCT-ND - Cut Tape (CT) 505-LT2940IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT2940IMS#TRPBF |
Description | IC POWER/CURRENT MONITOR 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT2940IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current/Power Monitor | |
Current - Supply | 3.5mA | |
Voltage - Supply | 6V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,64000 € | 46,40 € |
| 25 | 4,29480 € | 107,37 € |
| 100 | 3,91540 € | 391,54 € |
| 250 | 3,91152 € | 977,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,44117 € | 8.602,92 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |



