


LT2940CMS#TRPBF | |
|---|---|
DigiKey Part Number | LT2940CMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT2940CMS#TRPBF |
Description | IC POWER/CURRENT MONITOR 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT2940CMS#TRPBF Models |
Category | Voltage - Supply 6V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Applications Current/Power Monitor | Supplier Device Package 12-MSOP |
Current - Supply 3.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,36058 € | 8.401,45 € |
| Unit Price without VAT: | 3,36058 € |
|---|---|
| Unit Price with VAT: | 3,99909 € |


