Direct

LT1999MPMS8-50F | |
|---|---|
DigiKey Part Number | 161-LT1999MPMS8-50F-ND |
Manufacturer | |
Manufacturer Product Number | LT1999MPMS8-50F |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.8mA |
Packaging Tube | Current - Output / Channel 31 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 150°C |
Slew Rate 3V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.2 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 137.5 µA | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1999MPMS8-50F#PBF | Analog Devices Inc. | 0 | LT1999MPMS8-50F#PBF-ND | 9,01240 € | Direct |


